PDP SEO Portlet

HIP4082IPZ

MOSFET DRVR 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv 16-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP4082IPZ
Secondary Manufacturer Part#: HIP4082IPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIP4082IPZ is a medium frequency, medium voltage half-bridge N-channel MOSFET Driver IC. Specifically targeted for PWM motor control and UPS applications, bridge based design is made simple and flexible with the half-bridge driver. With operation up to 80V, the device is best suited to applications of moderate power levels. It has a flexible input protocol for driving every possible switch combination except those which would cause a shoot-through condition. It reduced drive current allows smaller packaging and it has a much wider range of programmable dead times (0.1 to 4.5ms) making it ideal for switching frequencies up to 200kHz. It does not contain an internal charge pump, but does incorporate non-latching level-shift translation control of the upper drive circuits.

  • Independently drives 4 N-channel FET in full-bridge configurations
  • 95VDC Bootstrap supply maximum voltage
  • Drives 1000pF load at 1MHz in free air at 50°C
  • User-programmable dead time
  • DIS (disable) overrides input control and refreshes bootstrap capacitor when pulled low
  • Shoot-through protection
  • Under voltage protection

Technical Attributes

Find Similar Parts

Description Value
Full Bridge|Half Bridge|H Bridge
Non-Inverting
High and Low Side
75 ns
5V to 15V
Matte Tin
20 ns
110 ns
20 ns
Through Hole
4
16
4
4
200 kHz
-55 to 125 °C
125 °C
-55 °C
55 ns
16PDIP
1.25 A
16
MOSFET
19.68 x 7.11 x 4.95 mm
No
Industrial
1.3 A
1.4 A
PDIP
15 V
8.5 V
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: