HIP4082IBZT
MOSFET Driver, Half Bridge and Full Bridge, 8.5V to 15V Supply, 1.4A Out, 55ns Delay, SOIC-16
- RoHS 10 Compliant
- Tariff Charges
The HIP4082 is a medium frequency, medium voltage H-Bridge N-Channel MOSFET driver IC, available in 16 lead plastic SOIC (N) and DIP packages. Specifically targeted for PWM motor control and UPS applications, bridge based designs are made simple and flexible with the HIP4082 H-bridge driver. With operation up to 80V, the device is best suited to applications of moderate power levels. It has a flexible input protocol for= driving every possible switch combination except those which would cause a shoot-through condition. The HIP4082’s reduced drive current allows smaller packaging and it has a much wider range of programmable dead times (0.1 to 4.5 µs) making it ideal for switching frequencies up to 200kHz. The HIP4082 does not contain an internal charge pump, but does incorporate non-latching level-shift translation control of the upper drive circuits.
- Independently Drives 4 N-Channel FET in Half Bridge or Full Bridge Configurations
- Bootstrap Supply Max Voltage to 95VDC
- Drives 1000pF Load in Free Air at 50°C with Rise and Fall Times of Typically 15ns
- User-Programmable Dead Time (0.1 to 4.5µs)
- DIS (Disable) Overrides Input Control and Refreshes Bootstrap Capacitor when Pulled Low
- Input Logic Thresholds Compatible with 5V to 15V Logic Levels
- Shoot-Through Protection
- Undervoltage Protection
- Pb-Free Plus Anneal Available (RoHS Compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge|Half Bridge|H Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| 75 ns | ||
| 5V to 15V | ||
| Matte Tin | ||
| 260 | ||
| 20 ns | ||
| 110 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 16 | ||
| 4 | ||
| 4 | ||
| 200 kHz | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 55 ns | ||
| 16SOIC N | ||
| 1.25 A | ||
| 16 | ||
| MOSFET | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| 1.3 A | ||
| 1.4 A | ||
| SOIC N | ||
| 15 V | ||
| 8.5 V | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |