HIP4082IBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP4082IBZ
Secondary Manufacturer Part#: HIP4082IBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge|Half Bridge|H Bridge | ||
| Half Bridge, High Side, Low Side, High | ||
| High and Low Side | ||
| 5V to 15V | ||
| Matte Tin | ||
| 260 | ||
| 20 ns | ||
| 110 ns | ||
| 20 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 4 | ||
| 200 kHz | ||
| -55 to 125 °C | ||
| 16SOIC N | ||
| 1.25 A | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Industrial | ||
| SOIC N | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |