PDP SEO Portlet

HIP4081AIPZ

MOSFET DRVR 2.5A 4-OUT Hi/Lo Side Full Brdg/Half Brdg Inv/Non-Inv 20-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP4081AIPZ
Secondary Manufacturer Part#: HIP4081AIPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIP4081AIPZ is a high frequency, medium voltage Full-bridge N-channel FET Driver IC. It can drive every possible switch combination except those which would cause a shoot-through condition. This can switch at frequencies up to 1MHz and is well suited to driving voice coil motors, high-frequency switching power amplifiers and power supplies and can drive medium voltage brush motors. Short propagation delays of approximately 55ns maximizes control loop crossover frequencies and dead-times which can be adjusted to near zero to minimize distortion, resulting in rapid, precise control of the driven load.

  • Independently drives 4 N-channel FET in full-bridge configurations
  • 95VDC Bootstrap supply maximum voltage
  • Drives 1000pF load at 1MHz in free air at 50°C
  • User-programmable dead time
  • On-chip Charge-pump and bootstrap upper bias supplies
  • DIS (disable) overrides input control
  • Very low power consumption
  • Under voltage protection

Technical Attributes

Find Similar Parts

Description Value
Full Bridge|Half Bridge
Inverting|Non-Inverting
High and Low Side
60 ns
5V to 15V
Matte Tin
25 ns
90 ns
25 ns
Through Hole
4
20
4
4
1000 kHz
-40 to 85 °C
85 °C
-40 °C
35 ns
20PDIP
2.5 A
20
MOSFET
26.9 x 7.11 x 4.95 mm
No
Industrial
2.4 A
2.6 A
PDIP
15 V
9.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $: