HIP4081AIBZT
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP4081AIBZT
Secondary Manufacturer Part#: HIP4081AIBZT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge|Half Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 60 ns | ||
| 5V to 15V | ||
| Matte Tin | ||
| 260 | ||
| 25 ns | ||
| 90 ns | ||
| 25 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 20 | ||
| 4 | ||
| 4 | ||
| 1000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 35 ns | ||
| 20SOIC W | ||
| 2.5 A | ||
| 20 | ||
| MOSFET | ||
| 13 x 7.6 x 2.35 mm | ||
| No | ||
| Industrial | ||
| 2.4 A | ||
| 2.6 A | ||
| SOIC W | ||
| 15 V | ||
| 9.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542330000 |