PDP SEO Portlet

HIP4081AIBZ

Full Bridge FET Driver, 9.5V to 15V supply, 0.5V/2.5A/4 Outputs, SOIC-20

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP4081AIBZ
Secondary Manufacturer Part#: HIP4081AIBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIP4081AIBZ is a high frequency, medium voltage Full-bridge N-channel FET Driver IC. It can drive every possible switch combination except those which would cause a shoot-through condition. This can switch at frequencies up to 1MHz and is well suited to driving voice coil motors, high-frequency switching power amplifiers and power supplies and can drive medium voltage brush motors. Short propagation delays of approximately 55ns maximizes control loop crossover frequencies and dead-times which can be adjusted to near zero to minimize distortion, resulting in rapid, precise control of the driven load.

  • Independently drives 4 N-channel FET in full-bridge configurations
  • 95VDC Bootstrap supply maximum voltage
  • Drives 1000pF load at 1MHz in free air at 50°C
  • User-programmable dead time
  • On-chip Charge-pump and bootstrap upper bias supplies
  • DIS (disable) overrides input control
  • Very low power consumption
  • Under voltage protection

Technical Attributes

Find Similar Parts

Description Value
Full Bridge|Half Bridge
Inverting|Non-Inverting
High and Low Side
60 ns
5V to 15V
Matte Tin
260
25 ns
90 ns
25 ns
Surface Mount
MSL 3 - 168 hours
4
20
4
4
1000 kHz
-40 to 85 °C
85 °C
-40 °C
35 ns
20SOIC W
2.5 A
20
MOSFET
13 x 7.6 x 2.35 mm
No
Industrial
2.4 A
2.6 A
SOIC W
15 V
9.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2088.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: