PDP SEO Portlet

HIP4080AIPZ

MOSFET Driver Quad, Full Bridge, 9.5V-15V supply, 2.6A peak out, DIP-20

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP4080AIPZ
Secondary Manufacturer Part#: HIP4080AIPZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIP4080AIPZ is a high frequency medium voltage Full Bridge N-channel FET Driver IC. The HIP4080A includes an input comparator, used to facilitate the "hysteresis"" and PWM modes of operation. Its HEN (high enable) lead can force current to freewheel in the bottom two external power MOSFETs, maintaining the upper power MOSFETs off. Since it can switch at frequencies up to 1MHz, the HIP4080A is well suited for driving voice coil motors, switching power amplifiers and power supplies. HIP4080A can also drive medium voltage brush motors and two HIP4080As can be used to drive high performance stepper motors, since the short minimum ""on-time"" can provide fine micro-stepping capability. Short propagation delays of approximately 55ns maximize control loop crossover frequencies and dead-times which can be adjusted to near zero to minimize distortion, resulting in precise control of the driven load."

  • Drives N-channel FET full bridge including high side chop capability
  • Bootstrap supply maximum voltage to 95VDC
  • Drives 1000pF load at 1MHz in free air at 50°C with rise and fall times of typically 10ns
  • User-programmable dead time
  • Charge-pump and bootstrap maintain upper bias supplies
  • DIS (Disable) pin pulls gates low
  • Input logic thresholds compatible with 5 to 15V logic levels
  • Very low power consumption
  • Under-voltage protection

Technical Attributes

Find Similar Parts

Description Value
Full Bridge
Inverting|Non-Inverting
High and Low Side
70 ns
5V to 15V
Inverting, Non-Inverting, Non-Inv
Matte Tin
25 ns
110 ns
25 ns
Through Hole
4
20
4
4
1000 kHz
-40 to 85 °C
85 °C
-40 °C
50 ns
20PDIP
2.5 A
20
MOSFET
26.9 x 7.11 x 4.95 mm
No
5.1 V
Industrial
2.4 A
2.6 A
PDIP
15 V
9.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:720  Mult:720  
USD $:
720+
$4.7894
1440+
$4.6028
2880+
$4.4162
5760+
$4.2296
11520+
$4.15185