PDP SEO Portlet

HIP4080AIBZT

MOSFET Driver, Full Bridge, 9.5V to 15V Supply, 2.5A Out, 50ns Delay, SOIC-20

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP4080AIBZT
Secondary Manufacturer Part#: HIP4080AIBZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIP4080A is a high frequency, medium voltage FullBridge N-Channel FET driver IC, available in 20 lead plasticSOIC and DIP packages. The HIP4080A includes an inputcomparator, used to facilitate the “hysteresis” and PWMmodes of operation. Its HEN (high enable) lead can forcecurrent to freewheel in the bottom two external powerMOSFETs, maintaining the upper power MOSFETs off. Since it can switch at frequencies up to 1MHz, the HIP4080Ais well suited for driving Voice Coil Motors, switching poweramplifiers and power supplies. HIP4080A can also drive medium voltage brush motors, andtwo HIP4080As can be used to drive high performancestepper motors, since the short minimum “on-time” canprovide fine micro-stepping capability. Short propagation delays of approximately 55ns maximizecontrol loop crossover frequencies and dead-times whichcan be adjusted to near zero to minimize distortion, resultingin precise control of the driven load.

  • Drives N-Channel FET Full Bridge Including High Side Chop Capability
  • Bootstrap Supply Max Voltage to 95VDC
  • Drives 1000pF Load at 1MHz in Free Air at +50°C with Rise and Fall Times of Typically 10ns
  • User-Programmable Dead Time
  • Charge-Pump and Bootstrap Maintain Upper Bias Supplies
  • DIS (Disable) Pin Pulls Gates Low
  • Input Logic Thresholds Compatible with 5V to 15V Logic Levels
  • Very Low Power Consumption
  • Undervoltage Protection
  • Pb-Free Available as an Option

Technical Attributes

Find Similar Parts

Description Value
Full Bridge
Inverting|Non-Inverting
High and Low Side
70 ns
5V to 15V
Inverting, Non-Inverting, Non-Inv
Matte Tin
260
25 ns
110 ns
25 ns
Surface Mount
MSL 2 - 1 year
4
20
4
4
1000 kHz
-40 to 85 °C
85 °C
-40 °C
50 ns
20SOIC W
2.5 A
20
MOSFET
13 x 7.6 x 2.35 mm
No
5.1 V
Industrial
2.4 A
2.6 A
SOIC W
15 V
9.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: