HIP4080AIBZ
MOSFET DRVR 5.1V 2.5A 4-OUT Hi/Lo Side Full Brdg Inv/Non-Inv 20-Pin SOIC W
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP4080AIBZ
Secondary Manufacturer Part#: HIP4080AIBZ
- RoHS 10 Compliant
- Tariff Charges
80V/2.5A peak, high frequency full bridge FET driver suitable for use in medium/large voice coil motors, full bridge power supplies, switching power amplifiers, high performance motor controls, noise cancellation systems, battery powered vehicles, peripherals and U.P.S.
- Drives N-channel FET full bridge including high side chop capability
- Bootstrap supply max voltage to 95VDC
- User programmable dead time
- Charge-pump and bootstrap maintain upper bias supplies
- DIS (Disable) pin pulls gates low
- Input logic thresholds compatible with 5V to 15V logic levels
- Very low power consumption
- Undervoltage protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Full Bridge | ||
| Inverting|Non-Inverting | ||
| High and Low Side | ||
| 70 ns | ||
| 5V to 15V | ||
| Inverting, Non-Inverting, Non-Inv | ||
| Matte Tin | ||
| 260 | ||
| 25 ns | ||
| 110 ns | ||
| 25 ns | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 4 | ||
| 20 | ||
| 4 | ||
| 4 | ||
| 1000 kHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 50 ns | ||
| 20SOIC W | ||
| 2.5 A | ||
| 20 | ||
| MOSFET | ||
| 13 x 7.6 x 2.35 mm | ||
| No | ||
| 5.1 V | ||
| Industrial | ||
| 2.4 A | ||
| 2.6 A | ||
| SOIC W | ||
| 15 V | ||
| 9.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |