HIP2210FRTZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP2210FRTZ-T
Secondary Manufacturer Part#: HIP2210FRTZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Half Bridge, High Side, Low Side | ||
| High and Low Side | ||
| 15 ns | ||
| 3.3V|CMOS | ||
| Matte Tin | ||
| 260 °C | ||
| 365 ns | ||
| 18 V | ||
| 3.12 W | ||
| 800 ns | ||
| 435 ns | ||
| 30 ns | ||
| 30 ns | ||
| 6 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 2 mA | ||
| -40 to 125 °C | ||
| 450 kOhm | ||
| 10DFN | ||
| 4 A | ||
| 10 | ||
| 4 x 4 x 0.7 mm | ||
| No | ||
| 5.5 V | ||
| Extended Industrial | ||
| DFN | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |