PDP SEO Portlet

HIP2210EVAL1Z

Evaluation Board, HIP2210FRTZ, Half Bridge Driver

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP2210EVAL1Z
Secondary Manufacturer Part#: HIP2210EVAL1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HIP2210EVAL1Z evaluation board is designed to provide a quick and comprehensive method for evaluating the HIP2210 100V, 3A source, 4A sink, high frequency half-bridge driver for driving the gates of two N-channel MOSFETs in a half-bridge configuration. Two N-channel MOSFETs (with dual footprint supporting multiple packages such as TO-220 and DPAK) and an inductor-capacitor LC filter are included on the evaluation board to allow for the evaluation of a half-bridge driven load such as a synchronous buck switching regulator. The HIP2210EVAL1Z evaluation board operates from a supply voltage of 6V to 18VDC with the capability of driving both the high-side and low-side MOSFETs in a 100V half-bridge configuration ICs. Applications include telecom half-bridge and full-bridge DC/DC converters, 3-phase BLDC motor driver, H-bridge motor driver, two-switch forward and active clamp converters, multiphase PWM DC/DC controllers and class-D amplifiers.

  • 3A source and 4A sink NMOS gate drivers
  • Internal level shifter and bootstrap diode for gate driver on high-side NFET
  • Up to 100V high-side bootstrap reference
  • 6V to 18V bias supply operation
  • Fast 15ns propagation delay and 2ns typical propagation delay match supports up to 1MHz operation
  • VDD supply of 12V nominal
  • VBRIDGE supply input of 0V to 60V
  • PWM switching frequency of 100KHz

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$67.62667