HIP2101IRZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Gate Drivers
Avnet Manufacturer Part #: HIP2101IRZ
Secondary Manufacturer Part#: HIP2101IRZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Half Bridge | ||
| Non-Inverting | ||
| High and Low Side | ||
| QFN-EP | ||
| CMOS|TTL | ||
| CMOS, TTL | ||
| Matte Tin | ||
| 260 | ||
| 600 ns | ||
| 43 ns | ||
| 600 ns | ||
| 13 ns | ||
| 13 ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 16 | ||
| 2 | ||
| 2 | ||
| -55 to 150 °C | ||
| 150 °C | ||
| -55 °C | ||
| 3 Ohm | ||
| 16QFN EP | ||
| 2 A | ||
| 16 | ||
| 5 x 5 x 0.95 mm | ||
| No | ||
| Industrial | ||
| QFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |