PDP SEO Portlet

HIP2100EIBZT

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIP2100EIBZT
Secondary Manufacturer Part#: HIP2100EIBZT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Half Bridge
Non-Inverting
High and Low Side
20 ns
CMOS
Matte Tin
260
35 ns
8 ns
8 ns
Surface Mount
MSL 2 - 1 year
2
8
2
2
-55 to 150 °C
125 °C
-40 °C
20 ns
3 Ohm
8SOIC N EP
2 A
8
MOSFET
4.98 x 3.99 x 1.55 mm
No
Industrial
2 A
2 A
SOICN EP
14 V
9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: