HIP1020CKZ-T
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Power Management, Drivers & Controllers, Hot Swap Controllers
Avnet Manufacturer Part #: HIP1020CKZ-T
Secondary Manufacturer Part#: HIP1020CKZ-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Hot-Swap Controller | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 5 | ||
| 3 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Internal Power Switch | ||
| 3 x 1.7 x 1.3 mm | ||
| Commercial | ||
| SOT-23 | ||
| 13.2 V | ||
| 10.8 V | ||
| Positive Voltage | ||
| 5|12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |