PDP SEO Portlet

HIN232IPZ

Dual Transmitter/Receiver RS-232 16-Pin PDIP

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN232IPZ
Secondary Manufacturer Part#: 73K3920
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

5V powered RS232 transmitter/receiver. Suitable for any system requiring RS232 communication ports such as computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation and modems.

  • 2 number of RS232 drivers and 2 number of RS232 receivers
  • Meets all RS232E and V.28 specifications
  • Requires only single +5V power supply
  • 120Kbps high data rate
  • On-board voltage doubler/inverter
  • Low power consumption
  • Low power shutdown function
  • Three-state TTL/CMOS receiver outputs

Technical Attributes

Find Similar Parts

Description Value
120(Min) Kbps
No
EIA-232-E|RS-232|V.28
Matte Tin
255
Through Hole
-40 to 85 °C
16PDIP
16
19.68 x 7.11 x 4.95 mm
No
Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 130 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.49
10+
$1.09
100+
$0.873
500+
$0.789
1000+
$0.762
2500+
$0.734
5000+
$0.718