HIN232IBZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HIN232IBZ
Secondary Manufacturer Part#: HIN232IBZ
- RoHS 10 Compliant
- Tariff Charges
The HIN232CBZ family of RS-232 transmitters/receivers interface circuits meet all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply (except HIN239) and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply.
- 5V powered RS-232 transmitters/receivers
- 120kbps high data rate
- On-board voltage doubler/inverter
- Low power consumption
- Low power shutdown function
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible driver
- 300O driver power-OFF source impedance
- 30V/µs maximum driver slew rate
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120(Min) Kbps | ||
| No | ||
| EIA-232-E|RS-232|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| -40 to 85 °C | ||
| 16SOIC W | ||
| 16 | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| Industrial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |