PDP SEO Portlet

HIN232IBZ-T

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN232IBZ-T
Secondary Manufacturer Part#: HIN232IBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN232CBZ family of RS-232 transmitters/receivers interface circuits meet all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply (except HIN239) and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply.

  • Meets All RS-232E and V.28 Specifications
  • Requires Only Single +5V Power Supply - (+5V and +12V - HIN239)
  • High Data Rate : 120kbps
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption
  • Low Power Shutdown Function
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
  • Multiple Receivers
  • Pb-free Available (RoHS compliant)

Technical Attributes

Find Similar Parts

Description Value
120(Min) Kbps
No
EIA-232-E|RS-232|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
16SOIC W
16
10.5 x 7.6 x 2.35 mm
No
Industrial
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: