PDP SEO Portlet

HIN232EIBNZ

RS232 Transceiver, Full Duplex, 230 Kbps, 2 Transmitter, 5.5 V Supply, -40 to 85 °C, NSOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN232EIBNZ
Secondary Manufacturer Part#: 57K3809
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN232E family of RS-232 transmitters/receiversinterface circuits meet all ElA high-speed RS-232E and V.28specifications, and are particularly suited for thoseapplications where ±12V is not available. A redesignedtransmitter circuit improves data rate and slew rate, whichmakes this suitable for ISDN and high speed modems. Thetransmitter outputs and receiver inputs are protected to±15kV ESD (Electrostatic Discharge). They require a single+5V power supply and feature onboard charge pump voltageconverters which generate +10V and -10V supplies from the5V supply. The family of devices offers a wide variety ofhigh-speed RS-232 transmitter/receiver combinations toaccommodate various applications (see Selection Table).The HIN206E, HIN211E and HIN213E feature a low powershutdown mode to conserve energy in battery poweredapplications. In addition, the HIN213E provides two activereceivers in shutdown mode allowing for easy “wakeup”capability. The drivers feature true TTL/CMOS input compatibility, slewrate-limited output, and 300O power-off source impedance.The receivers can handle up to ±30V input, and have a 3kOto 7kO input impedance. The receivers also featurehysteresis to greatly improve noise rejection.

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible is 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1µF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) is 5mA
  • Low Power Shutdown Function (Typ) is 1µA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10V Output Swing for +5V Input
    • 300O Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30V Input Voltage Range
    • 3kO to 7kO Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:3840  Mult:3840  
USD $:
1+
$1.34
10+
$1.15
100+
$0.882
500+
$0.779
1000+
$0.681
2500+
$0.55
10000+
$0.533