HIN232ECBZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
- RoHS 10 Compliant
- Tariff Charges
The HIN232E family of RS-232 transmitters/receiversinterface circuits meet all ElA high-speed RS-232E and V.28specifications, and are particularly suited for thoseapplications where ±12V is not available. A redesignedtransmitter circuit improves data rate and slew rate, whichmakes this suitable for ISDN and high speed modems. Thetransmitter outputs and receiver inputs are protected to±15kV ESD (Electrostatic Discharge). They require a single+5V power supply and feature onboard charge pump voltageconverters which generate +10V and -10V supplies from the5V supply. The family of devices offers a wide variety ofhigh-speed RS-232 transmitter/receiver combinations toaccommodate various applications (see Selection Table).The HIN206E, HIN211E and HIN213E feature a low powershutdown mode to conserve energy in battery poweredapplications. In addition, the HIN213E provides two activereceivers in shutdown mode allowing for easy “wakeup”capability. The drivers feature true TTL/CMOS input compatibility, slewrate-limited output, and 300O power-off source impedance.The receivers can handle up to ±30V input, and have a 3kOto 7kO input impedance. The receivers also featurehysteresis to greatly improve noise rejection.
- Pb-Free Plus Anneal Available (RoHS Compliant)
- High Speed ISDN Compatible is 230kbits/s
- ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
- Meets All RS-232E and V.28 Specifications
- Requires Only 0.1µF or Greater External Capacitors
- Two Receivers Active in Shutdown Mode (HIN213E)
- Requires Only Single +5V Power Supply
- Onboard Voltage Doubler/Inverter
- Low Power Consumption (Typ) is 5mA
- Low Power Shutdown Function (Typ) is 1µA
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- ±10V Output Swing for +5V Input
- 300O Power-Off Source Impedance
- Output Current Limiting
- TTL/CMOS Compatible
- Multiple Receivers
- ±30V Input Voltage Range
- 3kO to 7kO Input Impedance
- 0.5V Hysteresis to Improve Noise Rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 Kbps | ||
| Yes | ||
| RS-232-E|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SOIC W | ||
| 16 | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| Commercial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |