HIN232CBZ
RS232 Transceiver, Full Duplex, 120 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, SOIC-16
- RoHS 10 Compliant
- Tariff Charges
The HIN232CBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. It requires a single 5V power supply and features onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. It offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications. The driver features true TTL/CMOS input compatibility, slew-rate-limited output and 300W power-OFF source impedance. The receiver can handle up to ±30V and has 3 to 7kW input impedance. The receiver also features hysteresis to greatly improve noise rejection.
- 120kbps High data rate
- On-board voltage doubler/inverter
- Low power consumption
- Low power shutdown function
- Three-state TTL/CMOS receiver outputs
- Output current limiting
- TTL/CMOS compatible driver
- 300O Driver power-OFF source impedance
- 30V/µs Maximum driver slew rate
- 0.5V Receiver hysteresis to improve noise rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120(Min) Kbps | ||
| No | ||
| EIA-232-E|RS-232|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 to 70 °C | ||
| 16SOIC W | ||
| 16 | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| Commercial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |