HIN232CBZ-T
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HIN232CBZ-T
Secondary Manufacturer Part#: HIN232CBZ-T
- RoHS 10 Compliant
- Tariff Charges
The HIN232CBZ family of RS-232 transmitters/receivers interface circuits meet all ElA RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply (except HIN239) and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply.
- Meets All RS-232E and V.28 Specifications
- Requires Only Single +5V Power Supply - (+5V and +12V - HIN239)
- High Data Rate : 120kbps
- Onboard Voltage Doubler/Inverter
- Low Power Consumption
- Low Power Shutdown Function
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- Multiple Receivers
- Pb-free Available (RoHS compliant)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120(Min) Kbps | ||
| No | ||
| EIA-232-E|RS-232|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 to 70 °C | ||
| 16SOIC W | ||
| 16 | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| Commercial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |