HIN232ACPZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HIN232ACPZ
Secondary Manufacturer Part#: 97K1411
- RoHS 10 Compliant
- Tariff Charges
High speed +5V powered RS232 transmitter/receiver. Suitable for use in any system requiring high-speed RS232 communications port, computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS and modems.
- 2 number of RS232 drivers and 2 number of RS232 receivers
- Meets All RS232E and V.28 Specifications
- Requires only 0.1µF or greater external capacitors
- 230Kbit/s high data rate
- Requires only single +5V power supply
- On-board voltage doubler/inverter
- 5mA low power consumption (typ)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 Kbps | ||
| Yes | ||
| RS-232-E|V.28 | ||
| Matte Tin | ||
| Through Hole | ||
| 0 to 70 °C | ||
| 16PDIP | ||
| 16 | ||
| 19.68 x 7.11 x 4.95 mm | ||
| No | ||
| Commercial | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |