PDP SEO Portlet

HIN232ACBNZ

Transceiver RS232, 2 Drivers, 250 Kbps, 4.5V-5.5V supply, SOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN232ACBNZ
Secondary Manufacturer Part#: HIN232ACBNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN232A high-speed RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output, and 300? power-off source impedance. The receivers can handle up to ±30V input, and have a 3k? to 7k? input impedance. The receivers also feature hysteresis to greatly improve noise rejection.

  • Requires only 0.1µF or greater external capacitors
  • 230kbps high data rate
  • On-board voltage doubler/inverter
  • Output current limiting
  • TTL/CMOS compatible
  • 0.5V hysteresis to improve noise rejection

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Commercial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  568.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:960  Mult:1  
USD $: