PDP SEO Portlet

HIN213EIAZ

RS232 Transceiver, Full Duplex, 230 Kbps, 4 Transmitter, 5.5 V Supply, -40 to 85 °C, SSOP-28

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN213EIAZ
Secondary Manufacturer Part#: HIN213EIAZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HIN213EIAZ is a ±15kV, ESD-protected, +5V powered, RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (electrostatic discharge). It is ideally suitable for any system requiring high-speed RS-232 communications port : computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.

  • High speed ISDN compatible is 230kbits/s
  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • Requires only 0.1µF or greater external capacitors
  • Requires only single +5V power supply
  • Onboard voltage doubler/inverter, three-state TTL/CMOS receiver outputs
  • 4 number of RS-232 drivers, 5 number of RS-232 receivers
  • Output voltage swing is ±9V typ at transmitter outputs, 3kohm to ground
  • Output resistance is 300 ohm minimum at VCC=V+=V-=0V, VOUT=±2V
  • 28 Ld SSOP package
  • Temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
28SSOP
28
10.5 x 5.6 x 1.85 mm
No
Industrial
SSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1410  Mult:705  
USD $: