HIN211ECAZ-T
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The HIN211EIAZ-T is a RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.
- Pb-Free Plus Anneal Available (RoHS Compliant)
- High Speed ISDN Compatible 230kbits/s
- ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
- Meets All RS-232E and V.28 Specifications
- Requires Only 0.1 µF or Greater External Capacitors
- Two Receivers Active in Shutdown Mode (HIN213E)
- Requires Only Single +5V Power Supply
- Onboard Voltage Doubler/Inverter
- Low Power Consumption (Typ) : 5mA
- Low Power Shutdown Function (Typ) : 1 µA
- Three-State TTL/CMOS Receiver Outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 Kbps | ||
| Yes | ||
| RS-232-E|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 to 70 °C | ||
| 28SSOP | ||
| 28 | ||
| 10.5 x 5.6 x 1.85 mm | ||
| No | ||
| Commercial | ||
| SSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |