PDP SEO Portlet

HIN208ECBZ

Quad Transmitter/Receiver RS-232 24-Pin SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN208ECBZ
Secondary Manufacturer Part#: HIN208ECBZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN208ECBZ is a RS-232 Transmitter/Receiver Interface Circuit meets all ElA high-speed RS-232E and V.28 specifications and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD. It requires a single 5V power supply and feature onboard charge pump voltage converters which generate 10 and -10V supplies from the 5V supply. The family of device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications. It features a low power shutdown mode to conserve energy in battery powered applications. The drivers feature true TTL/CMOS input compatibility, slew rate-limited output and 300W power-OFF source impedance. The receivers can handle up to ±30V input and has 3 to 7kW input impedances.

  • Hysteresis to greatly improve noise rejection
  • 230kbps High speed ISDN compatible
  • Requires only 0.1µF or greater external capacitors
  • Requires only single 5V power supply
  • On-board voltage doubler/inverter
  • Three-state TTL/CMOS receiver outputs
  • Output current limiting
  • TTL/CMOS compatible

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
24SOIC W
24
15.6 x 7.6 x 2.35 mm
No
Commercial
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1200  Mult:30  
USD $: