PDP SEO Portlet

HIN202EIBNZ

Transceiver RS232, 2 Drivers, ESD Protected, 4.5V-5.5V supply, SOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN202EIBNZ
Secondary Manufacturer Part#: HIN202EIBNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN202EIBNZ is a RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.

  • ±15kV ESD protected, 5V powered, RS232 transmitter/receiver
  • Hysteresis to greatly improve noise rejection
  • 230kbps high speed ISDN compatible
  • Requires only 0.1µF or greater external capacitors
  • Requires only single 5V power supply
  • On-board voltage doubler/inverter
  • Three-state TTL/CMOS receiver outputs
  • Output current limiting
  • TTL/CMOS compatible

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
-40 to 85 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Industrial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  845.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 183 Weeks
Price for: Each
Quantity:
Min:960  Mult:1  
USD $: