HIN202ECBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HIN202ECBZ
Secondary Manufacturer Part#: HIN202ECBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 230 Kbps | ||
| Yes | ||
| RS-232-E|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 16SOIC W | ||
| 16 | ||
| 10.5 x 7.6 x 2.35 mm | ||
| Commercial | ||
| SOIC W |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |