PDP SEO Portlet

HIN202ECBZ-T

RS232 Transceiver, Full Duplex, 230 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, WSOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN202ECBZ-T
Secondary Manufacturer Part#: HIN202ECBZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HIN202ECBZ-T is a ±15kV, ESD-protected, +5V powered, RS-232 transmitter/receiver interface circuit meets all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (electrostatic discharge). It is ideally suitable for any system requiring high-speed RS-232 communications port : computer - portable, mainframe, laptop, peripheral - printers and terminals, instrumentation, UPS, modems, ISDN terminal adaptors.

  • High speed ISDN compatible is 230kbits/s
  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • Requires only 0.1µF or greater external capacitors
  • Requires only single +5V power supply
  • Onboard voltage doubler/inverter, three-state TTL/CMOS receiver outputs
  • 2 number of RS-232 drivers, 2 number of RS-232 receivers
  • Output voltage swing is ±9V typ at transmitter outputs, 3kohm to ground
  • Output resistance is 300 ohm minimum at VCC=V+=V-=0V, VOUT=±2V
  • 16 Ld SOIC (W) package
  • Temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
16SOIC W
16
10.5 x 7.6 x 2.35 mm
Commercial
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:4000  Mult:1000  
USD $: