PDP SEO Portlet

HIN202ECBNZ

RS232 Transceiver, Full Duplex, 230 Kbps, 2 Transmitter, 5.5 V Supply, 0 to 70 °C, NSOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN202ECBNZ
Secondary Manufacturer Part#: HIN202ECBNZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN202ECBNZ is a ±15kV ESD-protected +5V powered RS-232 Transmitter/Receiver. The HIN202E family of RS-232 transmitters/receivers interface circuits meet all EIA high-speed RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.

  • High speed ISDN compatible 230kBps
  • ESD protection for RS-232 I/O pins to ±15kV (IEC61000)
  • Meets All RS-232E and V.28 specifications
  • Requires only 0.1µF or greater external capacitors
  • Requires only single +5V power supply
  • Onboard voltage doubler/inverter
  • 5mA Low power consumption (typical)
  • 1µA Low power shutdown function (typical)
  • Three-state TTL/CMOS receiver outputs
  • Multiple drivers

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
0 to 70 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Commercial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3840  Mult:960  
USD $: