PDP SEO Portlet

HIN202ECBNZ-T

Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HIN202ECBNZ-T
Secondary Manufacturer Part#: HIN202ECBNZ-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HIN202ECBNZ-T is a RS-232 transmitters/receivers interface circuits meet all ElA high-speed RS-232E and V.28 specifications, and are particularly suited for those applications where ±12V is not available. A redesigned transmitter circuit improves data rate and slew rate, which makes this suitable for ISDN and high speed modems. The transmitter outputs and receiver inputs are protected to ±15kV ESD (Electrostatic Discharge). They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10V and -10V supplies from the 5V supply. The family of devices offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications.

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 µF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5mA
  • Low Power Shutdown Function (Typ) : 1 µA
  • Three-State TTL/CMOS Receiver Outputs

Technical Attributes

Find Similar Parts

Description Value
230 Kbps
Yes
RS-232-E|V.28
Matte Tin
260
Surface Mount
MSL 2 - 1 year
0 to 70 °C
16SOIC N
16
10 x 4 x 1.5 mm
No
Commercial
SOIC N

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: