HIN202CBNZ
RS232 Transceiver, 2 Driver, 2 Receiver, 4.5V to 5.5 V Supply, NSOIC-16
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Drivers & Interfaces, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: HIN202CBNZ
Secondary Manufacturer Part#: HIN202CBNZ
- RoHS 10 Compliant
- Tariff Charges
The HIN202CBNZ is a +5V Powered RS-232 Transmitter/Receiver with 0.1µF external capacitors. The HIN202 family of RS-232 transmitters/receivers interface circuits meet all EIA RS-232E and V.28 specifications and are particularly suited for those applications where ±12V is not available. They require a single +5V power supply and feature onboard charge pump voltage converters which generate +10 and -10V supplies from the 5V supply. The family of devices offers a wide variety of RS-232 transmitter/receiver combinations to accommodate various.
- Meets All RS-232E and V.28 specifications
- Requires only 0.1µF or greater external capacitors
- 120kBps High data rate
- Requires only single +5V power supply
- Onboard voltage doubler/inverter
- 5mA Low power consumption (typical)
- 1µA Low power shutdown function (typical)
- Three-state TTL/CMOS receiver outputs
- Multiple drivers
- ±10V Output swing for +5V input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120(Min) Kbps | ||
| No | ||
| EIA-232-E|RS-232|V.28 | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 0 to 70 °C | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| Commercial | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |