PDP SEO Portlet

HI9P0547-9Z

Analog Multiplexer Dual 8:1 28-Pin SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI9P0547-9Z
Secondary Manufacturer Part#: HI9P0547-9Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HI9P0547-9Z is an are analog multiplexers with active overvoltage protection and guaranteed rON matching. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers. Analog inputs can withstand constant 70VP-P levels with ±15V supplies. Digital inputs will also sustain continuous faults up to 4V greater than either supply. In addition, signal sources are protected from short circuiting should multiplexer supply loss occur. Each input presents 1kohm of resistance under this condition. These features make the HI9P0547-9Z ideal for use in systems where the analog inputs originate from external equipment or separately powered circuitry. All devices are fabricated with 44V Dielectrically Isolated CMOS technology. The HI9P0547-9Z is an 8-Channel differential device.

  • Analog Overvoltage Protection 70VP-P
  • No Channel Interaction During Overvoltage
  • Guaranteed rON Matching
  • Maximum Power Supply 44V
  • Break-Before-Make Switching
  • Analog Signal Range : ±115V
  • Access Time (Typical) 500ns
  • Standby Power (Typical) 7.5mW
  • Package : 28 Ld SOIC
  • Temp Range -40 °C to 85 °C
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Technical Attributes

Find Similar Parts

Description Value
Dual 8:1
Matte Tin
260
1800@±15V Ohm
300@?15 ns
300@±15V ns
Surface Mount
MSL 3 - 168 hours
16
2
2@15V
±18|22|±5|±9|±12|±15 V
-40 to 85 °C
28SOIC W
28
Single|Dual
18.1 x 7.6 x 2.35 mm
No
Industrial
SOIC W
0V to 18V, ± 5V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  133.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:26  Mult:1  
USD $: