HI9P0546-9Z
Analogue MUX, 16:1, ± 15V, 1.8 kOhm, SOIC-28, -40 °C to 85 °C
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HI9P0546-9Z
Secondary Manufacturer Part#: HI9P0546-9Z
- RoHS 10 Compliant
- Tariff Charges
HI9P0546-9Z is an analogue multiplexer with active overvoltage protection and guaranteed rON matching. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexer. Suitable for data acquisition, industrial controls and telemetry applications.
- 70VP-P analogue overvoltage protection
- No channel interaction during overvoltage
- Guaranteed rON matching
- 44V maximum power supply
- Break-before-make switching (80ns typ)
- ±15V analogue signal range
- 500ns typ access time
- 7.5mW standby power (typical) and 52pF typ channel output capacitance CD(OFF)
- 28 lead SOIC package
- Temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| Matte Tin | ||
| 260 | ||
| 1800@±15V Ohm | ||
| 300@±15V ns | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 16 | ||
| 1 | ||
| 2@15V | ||
| ±18|22|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 28SOIC W | ||
| 28 | ||
| Single|Dual | ||
| 18.1 x 7.6 x 2.35 mm | ||
| No | ||
| Industrial | ||
| SOIC W | ||
| 0V to 18V, ± 5V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |