PDP SEO Portlet

HI9P0508-5Z

8:1 Analog Multiplexer IC, Single, 180 ohm, ± 15V, SOIC-16

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI9P0508-5Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HI9P0508-5Z is a monolithic CMOS Multiplexer that includes an array eight analog switches, a digital decoder circuit for channel selection, voltage reference for logic thresholds and an enable input for device selection when several multiplexers are present. The Dielectric Isolation (DI) process used in fabrication of these devices eliminates the problem of latchup. DI also offers much lower substrate leakage and parasitic capacitance than conventional junction isolated CMOS. The switching threshold for each digital input is established by an internal +5V reference, providing a guaranteed minimum 2.4V for logic "1"" and maximum 0.8V for logic ""0"". This allows direct interface without pullup resistors to signals from most logic families, CMOS, TTL, DTL and some PMOS. For protection against transient overvoltage, the digital inputs 200? resistor and diode clamp to each supply."

  • TTL/CMOS Compatible
  • 250ns Access time
  • Break-before-make switching
  • No Latch-Up

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
Analog Multiplexer
null
20V, ± 15V
0 °C
Surface Mount
null
null
null
null
75 °C
null
400 ohm
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:1920  Mult:480  
Need More?
USD $:
$ 0
SubTotal:
$0.00