HI9P0201HS-9Z
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HI9P0201HS-9Z
Secondary Manufacturer Part#: HI9P0201HS-9Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Matte Tin | ||
| 260 | ||
| 50@±15V Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 10@15V | ||
| 36|±15 V | ||
| -40 to 85 °C | ||
| 16SOIC W | ||
| 16 | ||
| Single|Dual | ||
| 10.5 x 7.6 x 2.35 mm | ||
| No | ||
| Industrial | ||
| SOIC W | ||
| 0V to 15V, ± 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |