PDP SEO Portlet

HI9P0201HS-5Z

Analog Switch Quad SPST 16-Pin SOIC W

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI9P0201HS-5Z
Secondary Manufacturer Part#: HI9P0201HS-5Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

High speed, quad SPST, CMOS analogue switch suitable for use in high speed multiplexing, high frequency analogue switching, sample and hold circuits, digital filters, operational amplifier gain switching networks and integrator reset circuits.

  • Fast switching times
  • Pin compatible with standard HI-201
  • Wide analogue voltage range (±15V supplies)
  • 10pC low charge injection
  • TTL compatible

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Matte Tin
260
50@±15V Ohm
Surface Mount
MSL 3 - 168 hours
10@15V
36|±15 V
0 to 75 °C
16SOIC W
16
Single|Dual
10.5 x 7.6 x 2.35 mm
No
Commercial
SOIC W
0V to 15V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: