HI7190IBZ
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Analog-to-Digital Converters - ADC
Avnet Manufacturer Part #: HI7190IBZ
Secondary Manufacturer Part#: HI7190IBZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SOIC W | ||
| Surface Mount | ||
| Bipolar, Differential, Unipolar | ||
| Microwire, Serial I2C, Serial I2S | ||
| 1 | ||
| 20 | ||
| ±5 V | ||
| 85 °C | ||
| -40 °C | ||
| Single 24-Bit Delta-Sigma ADCs | ||
| 24 Bits | ||
| 2 ksps | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390030 |
| Schedule B: | 8542390030 |