HI1-565ATD-2
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Data Conversion, Digital-to-Analog Converters - DAC
Avnet Manufacturer Part #: HI1-565ATD-2
Secondary Manufacturer Part#: HI1-565ATD-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SBDIP | ||
| Through Hole | ||
| Parallel | ||
| 1 | ||
| 24 | ||
| ±12 V | ||
| 125 °C | ||
| -55 °C | ||
| Current | ||
| Single 12-Bit Current Output DACs | ||
| 12 Bits | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A001.A.2.C |
| HTSN: | 8542390040 |
| Schedule B: | 8542390040 |