PDP SEO Portlet

HI1-0549/883

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0549/883
Secondary Manufacturer Part#: HI1-0549/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 4:1
Tin-Lead
275
300@±15V Ohm
Through Hole
8
2
2.4@15V/-1@-15V mA
±15 V
-55 to 125 °C
16CDIP
16
Single|Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
0V to 18V, ± 5V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:200  Mult:25  
USD $: