PDP SEO Portlet

HI1-0547/883

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0547/883
Secondary Manufacturer Part#: HI1-0547/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual 8:1
Tin-Lead
275
300@±15V Ohm
Through Hole
8:1
2
28
16
2
1.5 kOhm
3@15V/-1@-15V mA
±15 V
-55 to 125 °C
125 °C
-55 °C
28CDIP
28
Dual Supply
mm
No
Military
CDIP
0V to 18V, ± 5V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:104  Mult:13  
USD $: