PDP SEO Portlet

HI1-0546/883

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0546/883
Secondary Manufacturer Part#: HI1-0546/883
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Tin-Lead
275
1500@±15V Ohm
Through Hole
16
1
2@15V/-1@-15V mA
±15 V
-55 to 125 °C
28CDIP
28
Single|Dual
37.85 x 15.49 x 4.4 mm
No
Military
CDIP
0V to 18V, ± 5V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:117  Mult:13  
USD $: