PDP SEO Portlet

HI1-0509A-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0509A-2
Secondary Manufacturer Part#: HI1-0509A-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 4:1
Tin-Lead
1500@±15V Ohm
500@±15V ns
Through Hole
8
2
2@15V
±15|±10|±15 V
-55 to 125 °C
16CDIP
16
Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
0V to 15V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:350  Mult:25  
USD $: