PDP SEO Portlet

HI1-0509-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0509-2
Secondary Manufacturer Part#: HI1-0509-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 4:1
Tin-Lead
300@±15V Ohm
500@±15V ns
Through Hole
8
2
2.4@15V
±22|25|±10|±15 V
-55 to 125 °C
16CDIP
16
Single|Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
20V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:500  Mult:250  
USD $: