HI1-0508A-8
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: HI1-0508A-8
Secondary Manufacturer Part#: HI1-0508A-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 8:1 | ||
| Tin-Lead | ||
| 1500@±15V Ohm | ||
| 500@±15V ns | ||
| Through Hole | ||
| 8 | ||
| 1 | ||
| 2@15V | ||
| ±15|±10|±15 V | ||
| -55 to 125 °C | ||
| 16CDIP | ||
| 16 | ||
| Dual | ||
| 21.34 x 7.87 x 3.56 mm | ||
| No | ||
| Military | ||
| CDIP | ||
| 0V to 15V, ± 15V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |