PDP SEO Portlet

HI1-0506-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0506-2
Secondary Manufacturer Part#: HI1-0506-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 16:1
Tin-Lead
300@±15V Ohm
500@±15V ns
Through Hole
16
1
3@15V
±22|25|±10|±15 V
-55 to 125 °C
28CDIP
28
Single|Dual
37.85 x 15.49 x 4.4 mm
No
Military
CDIP
20V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:286  Mult:143  
USD $: