HI1-0303-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Tin-Lead | ||
| 50@±15V Ohm | ||
| Through Hole | ||
| 0.5@15V | ||
| ±20|34|±5|5|±9|±12|±15|±18 V | ||
| -55 to 125 °C | ||
| 14CDIP | ||
| 14 | ||
| Single|Dual | ||
| 19.94 x 7.87 x 3.56 mm | ||
| No | ||
| Military | ||
| CDIP | ||
| 5V to 34V, ± 5V to ± 20V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |