PDP SEO Portlet

HI1-0201-2

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HI1-0201-2
Secondary Manufacturer Part#: HI1-0201-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Tin-Lead
255
70@±15V Ohm
Through Hole
±2@±15V
±22|44 V
-55 to 125 °C
16CDIP
16
Single|Dual
21.34 x 7.87 x 3.56 mm
No
Military
CDIP
0V to 15V, ± 15V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  186.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: