HFA3134IHZ96
Click image to enlarge
Manufacturer:Renesas Electronics
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: HFA3134IHZ96
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Dual NPN | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 11 V | ||
| null | ||
| 85 °C | ||
| 26 mA | ||
| null | ||
| null | ||
| null | ||
| 100 hFE | ||
| null | ||
| 8.5 GHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290040 |