PDP SEO Portlet

HFA3096BZ

Trans GP BJT NPN/PNP 8V 0.065A 16-Pin SOIC N

Manufacturer:Renesas Electronics
Avnet Manufacturer Part #: HFA3096BZ
Secondary Manufacturer Part#: HFA3096BZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFA3096BZ is a NPN-PNP ultra-high frequency Bipolar Transistor Array consists of five dielectrically isolated transistors on a common monolithic substrate. The NPN transistors exhibit a fT of 8GHz while the PNP transistors provide a fT of 5.5GHz. Both types exhibit low noise (3.5dB), making them ideal for high frequency amplifier and mixer applications. Access is provided to each of the terminals for the individual transistors for maximum application flexibility. Monolithic construction of these transistor arrays provides close electrical and thermal matching of the five transistors.

  • 3.5dB Noise figure (50?) at 1GHz
  • 1pA Collector to collector leakage
  • Complete isolation between transistors

Technical Attributes

Find Similar Parts

Description Value
12 V
12 V
65 mA
37 mA
40
20
16
125 °C
150 mW
SOIC
Surface Mount
Complementary, PNP
8 GHz
5.5 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $: